PDP SEO Portlet

STPS41H100CG

Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS41H100CG
Secondary Manufacturer Part#: STPS41H100CG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tab Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters.Packaged in D2PAK, I2PAK and TO-220AB, this device is intended for use in high frequency inverters.

  • Negligible switching losses
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    40 A
    TO-263 (D2PAK)
    Dual Common Cathode
    Surface Mount
    220 A
    900 mV
    3
    175 °C
    STPS41H100C Series
    100 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.98
    2000+
    $0.975
    4000+
    $0.97
    8000+
    $0.965
    16000+
    $0.96