STPS40L45CT
Diode Schottky 45V 40A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS40L45CT
Secondary Manufacturer Part#: STPS40L45CT
- RoHS 10 Compliant
- Tariff Charges
Dual center tap Schottky barrier rectifier designed for high frequency switched mode power supplies and DC to DC converters.Packaged in TO-220AB, TO-247 and D2PAK these devices are intended for use in low voltage,high frequency inverters, free-wheeling and polarity protection applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 220 | ||
| 690 | ||
| 3 | ||
| 150 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |