STPS40170CW
Diode Schottky 170V 40A 3-Pin(3+Tab) TO-247 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS40170CW
Secondary Manufacturer Part#: STPS40170CW
- RoHS 10 Compliant
- Tariff Charges
Dual center tab Schottky rectifier suited for High Frequency Switched Mode Power Supplies. Packaged in TO-220AB, D2PAK and TO-247, these devices are intended for use to enhance the reliability of the application.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| TO-247 | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 250 | ||
| 1 | ||
| 3 | ||
| 175 °C | ||
| 170 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |