STPS40150CG-TR
Diode Schottky 150V 40A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS40150CG-TR
Secondary Manufacturer Part#: STPS40150CG-TR
- RoHS 10 Compliant
- Tariff Charges
The STPS40150CG-TR is a dual centre-tap high-voltage power Schottky Rectifier suitable for high-frequency switch mode power supply. It is intended for use to enhance the reliability of the application.
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Low thermal resistance
- High frequency operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathode | ||
| Surface Mount | ||
| 250 A | ||
| 1 V | ||
| 3 | ||
| 175 °C | ||
| STPS40150C Series | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |