PDP SEO Portlet

STPS3L60U

Schottky Rectifier, 60 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 620 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS3L60U
Secondary Manufacturer Part#: STPS3L60U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS3L60U is a surface-mount axial power Schottky Rectifier suitable for switch mode power supplies and high-frequency DC to DC converters. It is intended for use in low voltage, high frequency inverters and small battery chargers and for applications where there are space constraints, for example telecom battery charger.

  • Negligible switching losses
  • Low forward voltage drop
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
3 A
SMB
Single
Surface Mount
100 A
620 mV
2
150 °C
STPS3L60 Series
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  600000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.06899
5000+
$0.06864
10000+
$0.06829
20000+
$0.06794
40000+
$0.06758