STPS3L60S
Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 650 mV
- RoHS 10 Compliant
- Tariff Charges
Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters.Packaged in SMC this device is intended for use in DC/DC chargers for automotive applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 75 A | ||
| 700 mV | ||
| 2 | ||
| 150 °C | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |