PDP SEO Portlet

STPS3L40S

Schottky Rectifier, 40 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 500 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS3L40S
Secondary Manufacturer Part#: STPS3L40S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS3L40S is a Power Schottky Rectifier suitable for switched mode power supplies and high-frequency DC to DC converters. It is intended for use in DC/DC chargers.

  • Negligible switching losses
  • Low thermal resistance
  • Low forward voltage drop
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AB (SMC)
Single
Surface Mount
75
500
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08546
5000+
$0.08502
10000+
$0.08458
20000+
$0.08415
40000+
$0.08371