STPS3H100AF
Diode Schottky 100V 3A 2-Pin SOD-128FL T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS3H100AF
Secondary Manufacturer Part#: STPS3H100AF
- RoHS 10 Compliant
- Tariff Charges
High voltage power Schottky rectifier designed for high frequency miniature switched mode power supplies and for board DC to DC converters.
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Avalanche specification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| SOD-128Flat | ||
| Single | ||
| Surface Mount | ||
| 79 | ||
| 760 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |