STPS340UY
Diode Schottky 40V 3A 2-Pin SMB T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS340UY
Secondary Manufacturer Part#: STPS340UY
- RoHS 10 Compliant
- Tariff Charges
This single chip Schottky rectifier is suited for switch mode power supplies and high frequency DC to DC converters.Packaged in SMB, and SMC, this device is intended for use in low and medium voltage operation, high frequency inverters, free wheeling and polarity protection applications where low switching losses are required for automotive applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 75 | ||
| 630 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |