PDP SEO Portlet

STPS340U

Schottky Rectifier, 40 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 630 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS340U
Secondary Manufacturer Part#: STPS340U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS340U is a surface-mount single chip power Schottky Rectifier suitable for switch mode power supplies and high frequency DC to DC converters. This device is intended for use in low and medium voltage operation, high frequency inverters, free-wheeling and polarity protection applications where low switching losses are required.

  • Very small conduction losses
  • Low forward voltage drop
  • Low thermal resistance
  • Extremely fast switching
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
3 A
DO-214AA (SMB)
Single
Surface Mount
75 A
630 mV
2
150 °C
STPS340 Series
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  137500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.04272