STPS340S
Schottky Rectifier, 40 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 570 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS340S
Secondary Manufacturer Part#: STPS340S
- RoHS 10 Compliant
- Tariff Charges
40V, 3A power Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Typical applications include telecom power supply, set-top box power supply, TV power supply and battery charger.
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Low thermal resistance
- Extremely fast switching
- Surface mount package
- Avalanche rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 75 A | ||
| 630 mV | ||
| 2 | ||
| 150 °C | ||
| STPS340 Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |