PDP SEO Portlet

STPS3150UF

Schottky Rectifier, 150 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 820 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS3150UF
Secondary Manufacturer Part#: STPS3150UF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

150V, 3A power Schottky rectifier suited for switch mode power supplies on up to 24V rails and high frequency converters. Suitable for use in LED Lighting, battery charger, DC/DC converter, notebook adapter and switching diode.

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extended battery life
  • Surface mount miniature package
  • Low thermal resistance

Technical Attributes

Find Similar Parts

Description Value
3
SMBflat
Single
Surface Mount
80
820
2
175 °C
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  1210000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06729