PDP SEO Portlet

STPS3150U

Schottky Rectifier, 150 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 820 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS3150U
Secondary Manufacturer Part#: STPS3150U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS3150U is a power Schottky Rectifier features negligible switching losses, low forward voltage drop for higher efficiency and extended battery life and low thermal resistance. Suitable for switch mode power supplies on up to 24V rails and high frequency converters. Ideal for applications where low drop forward voltage is required to reduce power dissipation.

  • 20°C/W Junction-to-lead thermal resistances
  • ECOPACK®2 compliant component

Technical Attributes

Find Similar Parts

Description Value
3 A
DO-214AA (SMB)
Single
Surface Mount
80 A
820 mV
2
175 °C
STPS3150 Series
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  62500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.088
5000+
$0.08756
10000+
$0.08711
20000+
$0.08666
40000+
$0.08621