PDP SEO Portlet

STPS30SM100SG-TR

Small Signal Schottky Diode, Single, 100 V, 30 A, 870 mV, 530 A, 150 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS30SM100SG-TR
Secondary Manufacturer Part#: STPS30SM100SG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS30SM100SG-TR is a Power Schottky Rectifier featuring high current capability and high frequency operation. This single diode Schottky rectifier suited for high frequency switch mode power supply. It is packaged in D²PAK intended to be used in notebook, game station and desktop adapters, providing in these applications a good efficiency at both low and high load.

  • Avalanche rated
  • Low forward voltage drop current
  • 2000Vrms Insulating voltage
  • 12pF Package capacitance

Technical Attributes

Find Similar Parts

Description Value
30
TO-263 (D2PAK)
Single Dual Anode
Surface Mount
400
870
3
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.66503
4000+
$0.58021
8000+
$0.57123
16000+
$0.56252
32000+
$0.55338