PDP SEO Portlet

STPS30M80CT

Diode Schottky 80V 30A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS30M80CT
Secondary Manufacturer Part#: STPS30M80CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This dual diode Schottky rectifier is suited for high frequency switch mode power supply.Packaged in TO-220AB, I2PAK, D2PAK and TO-220FPAB, this device is particularly suited for use in notebook, game station, LCD TV and desktop adapters, providing these applications with a good efficiency at both low and high load.

  • High junction temperature capability
  • Optimized trade-off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
  • Insulated package TO-220FPAB
  • insulated voltage: 2000 V
  • package capacitance: 45 pF
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.47907
    4000+
    $0.4709
    8000+
    $0.46361
    16000+
    $0.45654
    32000+
    $0.44912