STPS30M60ST
Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB Tube
- RoHS 10 Compliant
- Tariff Charges
The STPS30M60S is a single Schottky diode, suited for high frequency switch mode power supply.Packaged in TO-220AB, I2PAK and D2PAK, this device is intended to be used in notebook, game station and desktop adapters, providing in these applications a good efficiency at both low and high load.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-220AB | ||
| Single Dual Anode | ||
| Through Hole | ||
| 600 | ||
| 590 | ||
| 3 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |