STPS30M100DJF-TR
Diode Schottky 100V 45A 8-Pin Power FLAT T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS30M100DJF-TR
Secondary Manufacturer Part#: STPS30M100DJF-TR
- RoHS 10 Compliant
- Tariff Charges
The STPS30M100DJF is a power Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters.Packaged in PowerFLAT, this device is intended to be used in adaptors requiring good efficiency at both low and high load. Its low profile was especially designed to be used in applications with space-saving constraints.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| PowerFLAT | ||
| Single Quad Anode | ||
| Surface Mount | ||
| 200 | ||
| 960 | ||
| 8 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |