STPS30L60CT
Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS30L60CT
Secondary Manufacturer Part#: STPS30L60CT
- RoHS 10 Compliant
- Tariff Charges
The STPS30L60CT is a dual centre-tap power Schottky Rectifier suitable for switched mode power supplies and high-frequency DC to DC converters.
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 230 | ||
| 750 | ||
| 3 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |