PDP SEO Portlet

STPS30L60CG-TR

Schottky Rectifier, 60 V, 30 A, Dual Common Cathode, TO-262, 3 Pins, 750 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS30L60CG-TR
Secondary Manufacturer Part#: STPS30L60CG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual center tap Schottky rectifiers are suited for switched mode power supplies and high frequency DC to DC converters.Packaged in TO-220FPAB, TO-220AB narrow leads, TO-220AB, D2PAK, I2PAK and TO-247, this device is intended for use in high frequency inverters.

  • Low forward voltage drop
  • Negligible switching losses
  • Low thermal resistance
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-263 (D2PAK)
    Dual Common Cathod
    Surface Mount
    230
    750
    3
    150 °C
    60

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.61947
    4000+
    $0.60891
    8000+
    $0.59948
    16000+
    $0.59034
    32000+
    $0.58075