PDP SEO Portlet

STPS30L45CFP

Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FPAB Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS30L45CFP
Secondary Manufacturer Part#: STPS30L45CFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters.Packaged in TO-247, TO-220AB, TO-220FPAB, D2PAK and I2PAK this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • low forward voltage drop meaning very small conduction losses
  • low switching losses allowing high frequency operation
  • low thermal resistance
  • avalanche rated
  • insulated package TO-220FPAB:
  • insulating voltage = 2000 V DC
  • capacitance = 45 pF
  • avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-220FPAB
    Dual Common Cathod
    Through Hole
    220
    740
    3
    150 °C
    45

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.45773
    4000+
    $0.44993
    8000+
    $0.44297
    16000+
    $0.43621
    32000+
    $0.42912