STPS30L30CG-TR
Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS30L30CG-TR
Secondary Manufacturer Part#: STPS30L30CG-TR
- RoHS 10 Compliant
- Tariff Charges
Dual center tap Schottky rectifiers suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in TO-220AB, D2PAK and I2PAK, these devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 220 | ||
| 570 | ||
| 3 | ||
| 150 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |