STPS30H60CGY-TR
Diode Schottky 60V 30A 3-Pin D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS30H60CGY-TR
Secondary Manufacturer Part#: STPS30H60CGY-TR
- RoHS 10 Compliant
- Tariff Charges
Dual centre tab Schottky rectifier suited for high frequency switch mode power supply.Packaged in D2PAK, this device is designed for use in automotive applications. In these applications this device provides a good margin between the remaining voltage applied on the diode and the voltage capability of the diode.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 230 | ||
| 820 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |