PDP SEO Portlet

STPS30H60CG-TR

Schottky Rectifier, 60 V, 30 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 820 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS30H60CG-TR
Secondary Manufacturer Part#: STPS30H60CG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual centre tab Schottky rectifier suited for high frequency switch mode power supply.Packaged in D2PAK, this device is designed for use in automotive applications. In these applications this device provides a good margin between the remaining voltage applied on the diode and the voltage capability of the diode.

  • High junction temperature capability
  • Avalanche rated
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • High frequency operation
  • AEC-Q 101 qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.54147
    4000+
    $0.53224
    8000+
    $0.524
    16000+
    $0.51601
    32000+
    $0.50762