PDP SEO Portlet

STPS30H100DJF-TR

Small Signal Schottky Diode, Single, 100 V, 30 A, 840 mV, 250 A, 150 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS30H100DJF-TR
Secondary Manufacturer Part#: STPS30H100DJF-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS30H100DJF-TR is a Power Schottky Rectifier featuring low thermal resistance and high integration. It is suited for switch mode power supply and high frequency DC to DC converters. This device is packaged in PowerFLAT™ intended to be used in adaptors requiring good efficiency at both low and high load. Its low profile was especially designed to be used in applications with space-saving constraints.

  • Very low conduction losses
  • Low forward voltage drop
  • High specified avalanche capability
  • ECOPACK®2 compliant component

Technical Attributes

Find Similar Parts

Description Value
30
PowerFLAT
Single Quad Anode
Surface Mount
250
840
8
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.456
6000+
$0.44823
12000+
$0.44129
24000+
$0.43456
48000+
$0.4275