STPS30H100CT
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS30H100CT
Secondary Manufacturer Part#: STPS30H100CT
- RoHS 10 Compliant
- Tariff Charges
Dual center tap Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.Packaged in TO-200AB, TO-220AB narrow leads, TO-247,and I2PAK this device is intended for use in high frequency inverters.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 250 | ||
| 930 | ||
| 3 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |