STPS3060CW
Diode Schottky 60V 30A 3-Pin(3+Tab) TO-247 Tube
- RoHS 10 Compliant
- Tariff Charges
High voltage dual Schottky rectifier suited for switchmode power supplies and other power converters.Packaged in TO-247, this device is intended for use in medium voltage operation, and particularly, in high frequency circuitries where low switching losses and low noise are required.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-247 | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 200 | ||
| 1.05 | ||
| 3 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |