STPS3045DJF-TR
Diode Schottky 45V 45A 8-Pin Power FLAT T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS3045DJF-TR
Secondary Manufacturer Part#: STPS3045DJF-TR
- RoHS 10 Compliant
- Tariff Charges
The STPS3045DJF-TR is a Schottky Power Rectifier suitable for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLATâ„¢, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.
- Low forward voltage drop
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low thermal resistance
- Avalanche capability specified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| PowerFLAT | ||
| Single Quad Anode | ||
| Surface Mount | ||
| 380 | ||
| 640 | ||
| 8 | ||
| 175 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |