PDP SEO Portlet

STPS3045CW

Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS3045CW
Secondary Manufacturer Part#: STPS3045CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a dual center tap Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters.Packaged in TO-220AB, TO-220FPAB, I2PAK, TO-247 or D2PAK, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Insulated package: TO-220FPAB
  • Insulating voltage = 2000 V DC
  • Capacitance = 12 pF
  • Avalanche rated
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-247
    Dual Common Cathod
    Through Hole
    220
    840
    3
    175 °C
    45

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 315 Weeks
    Price for: Each
    Quantity:
    Min:1200  Mult:600  
    USD $:
    1200+
    $0.70733
    2400+
    $0.69528
    4800+
    $0.68452
    9600+
    $0.67408
    19200+
    $0.66312