PDP SEO Portlet

STPS3045CT

Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-220AB, 3 Pins, 570 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS3045CT
Secondary Manufacturer Part#: STPS3045CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS3045CT is a 3-pin 45V Power Schottky Rectifier with dual common cathode configuration. This device is a dual center tap Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters. This device is especially intended for use in low voltage, high frequency inverters, freewheeling and polarity protection applications.

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Avalanche rated

Technical Attributes

Find Similar Parts

Description Value
30
TO-220AB
Dual Common Cathod
Through Hole
220
840
3
175 °C
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.42613
4000+
$0.41887
8000+
$0.41239
16000+
$0.4061
32000+
$0.3995