PDP SEO Portlet

STPS3045CG-TR

Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-262, 3 Pins, 840 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS3045CG-TR
Secondary Manufacturer Part#: STPS3045CG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Power Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters. This device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Avalanche rated

Technical Attributes

Find Similar Parts

Description Value
30
TO-263 (D2PAK)
Dual Common Cathod
Surface Mount
220
840
3
175 °C
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.49987
4000+
$0.49135
8000+
$0.48374
16000+
$0.47637
32000+
$0.46862