STPS30170CG-TR
Diode Schottky 170V 15A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS30170CG-TR
Secondary Manufacturer Part#: STPS30170CG-TR
- RoHS 10 Compliant
- Tariff Charges
Dual center tab Schottky rectifier suited for High Frequency Switch Mode Power Supply.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 220 | ||
| 1 | ||
| 3 | ||
| 175 °C | ||
| 170 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |