PDP SEO Portlet

STPS30150CG-TR

Diode Schottky 150V 30A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS30150CG-TR
Secondary Manufacturer Part#: STPS30150CG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap Schottky rectifier designed for high frequency switched mode power supplies.

  • high junction temperature capability
  • good trade-off between leakage
  • current and forward voltage drop
  • low leakage current
  • insulated package: TO-220FPAB
  • insulating voltage = 2000 V DC
  • capacitance = 45 pF
  • avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-263 (D2PAK)
    Dual Common Cathod
    Surface Mount
    220
    1
    3
    175 °C
    150

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.64267
    4000+
    $0.63172
    8000+
    $0.62194
    16000+
    $0.61245
    32000+
    $0.6025