PDP SEO Portlet

STPS30100ST

Schottky Rectifier, 100 V, 30 A, Single, TO-220AB, 3 Pins, 800 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS30100ST
Secondary Manufacturer Part#: STPS30100ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS30100ST is a single Schottky Power Rectifier suitable for high frequency switch mode power supply. This device is intended to be used in applications where a good efficiency at both low and high load is required.

  • Avalanche rated
  • Low VF
  • Good trade-off between leakage current and forward-voltage drop
  • High frequency operation
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
30
TO-220AB
Single Dual Anode
Through Hole
300
800
3
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$0.5252
4000+
$0.51625
8000+
$0.50826
16000+
$0.50051
32000+
$0.49238