PDP SEO Portlet

STPS2L60ZFY

Schottky Rectifier, 60 V, 2 A, Single, SOD-123FL, 2 Pins, 750 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS2L60ZFY
Secondary Manufacturer Part#: STPS2L60ZFY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STPS2L60ZFY is an automotive low drop power Schottky rectifier. This Single chip Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SOD123Flat, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection in automotive applications.

  • Repetitive peak reverse voltage of 60V, Average forward current of 2A
  • Forward voltage drop of 0.60V at IF = 2A
  • Maximum operating junction temperature of 175°C
  • Very small conduction losses
  • Negligible switching losses
  • Avalanche capability specified
  • PPAP capable
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOD-123FL
Single
Surface Mount
50
750
2
175 °C
AEC-Q101
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.05361
6000+
$0.05333
12000+
$0.05306
24000+
$0.05279
48000+
$0.05251