STPS2L40ZFY
Schottky Rectifier, 40 V, 2 A, Single, SOD-123FL, 2 Pins, 630 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS2L40ZFY
Secondary Manufacturer Part#: STPS2L40ZFY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SOD-123FL | ||
| Single | ||
| Surface Mount | ||
| 50 | ||
| 630 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |