PDP SEO Portlet

STPS2L40U

Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 430 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS2L40U
Secondary Manufacturer Part#: STPS2L40U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS2L40U is a low drop power Schottky Rectifier features very small conduction losses, negligible switching losses and low forward voltage drop. This device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications. Suitable for high frequency DC to DC converters.

  • 2200W Repetitive peak avalanche power (tp=1µs, Tj=25°C)
  • 20°C/W Junction-to-lead thermal resistances
  • Avalanche capability specified

Technical Attributes

Find Similar Parts

Description Value
2 A
DO-214AA (SMB)
Single
Surface Mount
75 A
430 mV
2
150 °C
STPS2L40 Series
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.05743
5000+
$0.05583
10000+
$0.05507
20000+
$0.05432
40000+
$0.0536