STPS2L30A
Schottky Rectifier, 30 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 450 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS2L30A
Secondary Manufacturer Part#: 59M2202
- RoHS 10 Compliant
- Tariff Charges
STPS2L30A is a 30V, 2A low drop power schottky rectifier in a 2 pin SMA package. It is designed for high frequency miniature switched mode power supplies such as adaptors and on-board DC/DC converters. The STPS2L30 is ideal for use in parallel with MOSFETs in synchronous rectification. Typical applications include cordless appliance, SSD, battery charger, telecom power and DC / DC converter.
- Forward voltage drop of 0.325V at IF = 2A
- Maximum operating junction temperature of 150°C
- Low forward voltage drop for less power dissipation
- Optimized conduction/reverse losses trade-off which lead to the highest efficiency in applications
- Avalanche capability specified
- ECOPACK2 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SMA | ||
| Single | ||
| Surface Mount | ||
| 75 | ||
| 450 | ||
| 2 | ||
| 150 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |