STPS2L25U
Diode Schottky 25V 2A 2-Pin SMB T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS2L25U
Secondary Manufacturer Part#: STPS2L25U
- RoHS 10 Compliant
- Tariff Charges
The STPS2L25U is a single low-drop power Schottky Rectifier suitable for switched mode power supplies and high frequency DC to DC converters. Packaged in SMB, SMB flat for thermal resistance characteristic improvement, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.
- Very low forward-voltage drop for less power dissipation
- Optimized conduction/reverse losses trade-off which means the highest efficiency
- Avalanche capability specified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 75 | ||
| 450 | ||
| 2 | ||
| 150 °C | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |