PDP SEO Portlet

STPS2H100UF

Schottky Rectifier, 100 V, 2 A, Single, DO-221AA, 2 Pins, 790 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS2H100UF
Secondary Manufacturer Part#: STPS2H100UF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adapters and on board DC/DC converters. Available in SMA, low-profile SMA, SMB, low-profile SMB.

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    2
    SMBflat
    Single
    Surface Mount
    75
    790
    2
    175 °C
    100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.0735
    10000+
    $0.07312
    20000+
    $0.07275
    40000+
    $0.07238
    80000+
    $0.072