STPS2H100A
Schottky Rectifier, 100 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 650 mV
- RoHS 10 Compliant
- Tariff Charges
The STPS2H100A is a Schottky Power Rectifier designed for high frequency miniature switched mode power supplies such as adapters and on board DC/DC converters.
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Avalanche capability specified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 75 A | ||
| 790 mV | ||
| 2 | ||
| 175 °C | ||
| STPS2H100 Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |