STPS2H100
Diode Schottky 100V 2A 2-Pin DO-41 Ammo
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS2H100
Secondary Manufacturer Part#: STPS2H100
- RoHS 10 Compliant
- Tariff Charges
Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adapters and on board DC/DC converters. Available in SMA, low-profile SMA, SMB, low-profile SMB.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SMA | ||
| Single | ||
| Surface Mount | ||
| 75 | ||
| 790 | ||
| 2 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |