PDP SEO Portlet

STPS24045TV

Diode Module, 45 V, 240 A, 670 mV, Dual Isolated, ISOTOP, 4 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS24045TV
Secondary Manufacturer Part#: STPS24045TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS24045TV is a Power Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. This dual power Schottky rectifier is suitable for high frequency DC to DC converters. This device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • Low thermal resistance
  • 170A RMS forward current
  • 1500A Surge non repetitive forward current
  • 43000W Repetitive peak avalanche power

Technical Attributes

Find Similar Parts

Description Value
240
ISOTOP
Screw Mount
1.5
910
4
150 °C
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  11.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$16.38067
200+
$16.10157
400+
$15.85226
800+
$15.61055
1600+
$15.35688