PDP SEO Portlet

STPS2200U

Diode Schottky 200V 2A 2-Pin SMB T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS2200U
Secondary Manufacturer Part#: STPS2200U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a 200 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.Packaged in SMB, SMBflat, this device is especially intended for use in low voltage, high frequency inverters, freewheeling and polarity protection. Also ideal for all LED lighting applications.

  • Low forward voltage drop
  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low thermal resistance
  • -40°C minimum operating Tj
  • ECOPACK® 2 compliant component
  • Technical Attributes

    Find Similar Parts

    Description Value
    2
    DO-214AA (SMB)
    Single
    Surface Mount
    100
    800
    2
    175 °C
    200

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.11417
    5000+
    $0.11359
    10000+
    $0.113
    20000+
    $0.11242
    40000+
    $0.11184