STPS2150A
Schottky Rectifier, 150 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 820 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS2150A
Secondary Manufacturer Part#: STPS2150A
- RoHS 10 Compliant
- Tariff Charges
The STPS2150A is a Schottky Power Rectifier suitable for SWITCHMODE™ power supplies and high frequency converters. This device is intended for use where low drop forward voltage is required to reduce power dissipation.
- Negligible switching losses
- Low forward-voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- Surface-mount miniature packages
- Avalanche capability specified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| SMA | ||
| Single | ||
| Surface Mount | ||
| 70 A | ||
| 820 mV | ||
| 2 | ||
| 175 °C | ||
| STPS2150 Series | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |