PDP SEO Portlet

STPS20SM100ST

Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS20SM100ST
Secondary Manufacturer Part#: STPS20SM100ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Schottky rectifier, suited for high frequency switch mode power supply.Packaged in TO-220AB, TO-220FPAB, D2PAK and I2PAK, this device is intended to be used in notebook, game station and desktop adaptors, providing in these applications a good efficiency at both low and high load.

  • High current capability
  • Avalanche rated
  • Low forward voltage drop current
  • High frequency operation
  • Insulated package (TO-220FPAB): Insulation voltage 2000 V rms Package capacitance = 12 pF
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.98
    2000+
    $0.975
    4000+
    $0.97
    8000+
    $0.965
    16000+
    $0.96