STPS20S100CFP
Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220FPAB Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS20S100CFP
Secondary Manufacturer Part#: STPS20S100CFP
- RoHS 10 Compliant
- Tariff Charges
Schottky barrier rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board dc/dc converters. The device is packaged in TO-220AB, I2PAK and TO-220FPAB.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-220FPAB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 180 | ||
| 940 | ||
| 3 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |