STPS20L60CGY-TR
Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS20L60CGY-TR
Secondary Manufacturer Part#: STPS20L60CGY-TR
- RoHS 10 Compliant
- Tariff Charges
This dual center tap Schottky rectifier is suited for switched mode power supplies and high frequency DC to DC converters.Packaged in D2PAK, this device is intended for use in high frequency inverters for automotive applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 220 | ||
| 740 | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |