STPS20L45CG-TR
Diode Schottky 45V 20A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS20L45CG-TR
Secondary Manufacturer Part#: STPS20L45CG-TR
- RoHS 10 Compliant
- Tariff Charges
Dual center tap Schottky rectifiers designed for high frequency switched mode power supplies and DC to DC converters. These devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 180 | ||
| 730 | ||
| 3 | ||
| 150 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |