PDP SEO Portlet

STPS20L25CG

Schottky Rectifier, 25 V, 20 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 560 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS20L25CG
Secondary Manufacturer Part#: STPS20L25CG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters. Packaged in TO-220AB and D2PAK, this device is especially intended for use as a rectifier at the secondary of 3.3 V SMPS units.

  • Very low forward voltage drop for less power dissipation and reduced heatsink
  • Optimized conduction/reverse losses trade-off offering the highest efficiency in the applications
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    20
    TO-252 (DPAK)
    Dual Common Cathod
    Surface Mount
    220
    560
    3
    150 °C
    25

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.4851
    4000+
    $0.48262
    8000+
    $0.48015
    16000+
    $0.47768
    32000+
    $0.4752