PDP SEO Portlet

STPS20L15G-TR

Schottky Rectifier, 15 V, 20 A, Single, TO-263 (D2PAK), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS20L15G-TR
Secondary Manufacturer Part#: STPS20L15G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Packaged in TO-220AC or D2PAK, this device is especially intended for use as an OR-ing diode in fault tolerant power supply equipments.

  • Very low forward voltage drop for less power dissipation and reduced heatsink size
  • Reverse voltage suited to OR-ing of 3 V, 5 V and 12 V rails
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    20
    TO-263 (D2PAK)
    Single
    Surface Mount
    310
    0.52
    3
    125 °C
    15

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    1000+
    $0.5194
    2000+
    $0.51675
    4000+
    $0.5141
    8000+
    $0.51145
    16000+
    $0.5088